MV1N8181 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $216.91480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,185.24750
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $238.56500
Datasheet
1N5806TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV1N8181

DigiKey Part Number
MV1N8181-ND
Manufacturer
Manufacturer Product Number
MV1N8181
Description
TVS DIODE 150VWM 261V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
261V Clamp 570mA Ipp Tvs Diode Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
261V
Current - Peak Pulse (10/1000µs)
570mA
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
A, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$256.50910$25,650.91