
2N2604UB/TR | |
---|---|
DigiKey Part Number | 150-2N2604UB/TR-ND - Tape & Reel (TR) 150-2N2604UB/TRCT-ND - Cut Tape (CT) 150-2N2604UB/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N2604UB/TR |
Description | TRANS PNP 60V 0.03A UB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 30 mA 400 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500µA, 5V | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $670.10000 | $670.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $622.23370 | $62,223.37 |