24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTS2916A-LGC1

DigiKey Part Number
MTS2916A-LGC1TR-ND - Tape & Reel (TR)
MTS2916A-LGC1CT-ND - Cut Tape (CT)
MTS2916A-LGC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTS2916A-LGC1
Description
IC MTR DRV BIPOLR 4.5-5.5V 24SOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver CMOS Parallel 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
MTS2916A-LGC1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
CMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
10V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.99000$11.99
25$10.01760$250.44
100$9.64790$964.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.64793$9,647.93
Manufacturers Standard Package