8-SOIC Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD6501C-LC1

DigiKey Part Number
MTD6501C-LC1TR-ND - Tape & Reel (TR)
MTD6501C-LC1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MTD6501C-LC1
Description
IC MOTOR DRIVER 2V-14V 8SOP
Customer Reference
Detailed Description
Motor Driver DMOS PWM 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MTD6501C-LC1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
DMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
800mA
Voltage - Supply
2V ~ 14V
Voltage - Load
2V ~ 14V
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,024
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.36000$11.36
25$9.54920$238.73
100$9.15810$915.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300$9.15810$30,221.73
Manufacturers Standard Package