
MTCH112-I/MF | |
|---|---|
DigiKey Part Number | MTCH112-I/MF-ND |
Manufacturer | |
Manufacturer Product Number | MTCH112-I/MF |
Description | IC PROXIMITY DETECTOR 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch and Proximity Sensor IC Input Output 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTCH112-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitive Touch and Proximity Sensor | |
Input Type | - | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 25 | $8.22160 | $205.54 |
| 100 | $7.31710 | $731.71 |


