20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT88L70ANR1

DigiKey Part Number
MT88L70ANR1TR-ND - Tape & Reel (TR)
MT88L70ANR1CT-ND - Cut Tape (CT)
MT88L70ANR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT88L70ANR1
Description
IC TELECOM INTERFACE 20SSOP
Customer Reference
Detailed Description
Telecom IC DTMF Receiver 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
DTMF Receiver
Interface
-
Number of Circuits
1
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Available To Order
Quote Required, submit request here.