16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT88E39AS1

DigiKey Part Number
MT88E39AS1-ND
Manufacturer
Manufacturer Product Number
MT88E39AS1
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Telecom Circuit 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Function
Telecom Circuit
Interface
3-Wire
Number of Circuits
1
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.