MSMCJLCE10AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.82335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.94355
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.85860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.85860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.37795
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.24920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.40000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: $1.90156
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.32199
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB (SMC)
DO-214AB

MSMCJLCE10AE3

DigiKey Part Number
1086-8676-ND
Manufacturer
Manufacturer Product Number
MSMCJLCE10AE3
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
17V Clamp 88A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMCJLCE10AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
88A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$31.77683$9,533.05