MSMCGLCE80AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.57000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.91003
Datasheet
MSMCGLCE6.5AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCGLCE80AE3

DigiKey Part Number
1086-8484-ND
Manufacturer
Manufacturer Product Number
MSMCGLCE80AE3
Description
TVS DIODE 80VWM 129VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
129V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MSMCGLCE80AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
80V
Voltage - Breakdown (Min)
88.7V
Voltage - Clamping (Max) @ Ipp
129V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
300$3.91003$1,173.01