MSMCGLCE30A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.94670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.53555
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.31625
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.31625
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.18337
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.18337
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.18740
Datasheet
MSMCGLCE6.5AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCGLCE30A

DigiKey Part Number
1086-8445-ND
Manufacturer
Manufacturer Product Number
MSMCGLCE30A
Description
TVS DIODE 30VWM 48.4VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
48.4V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
EDA/CAD Models
MSMCGLCE30A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$32.51667$9,755.00