MSMCG64A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.99166
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.68392
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $112.90125
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.74590
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.57896
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.00475
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.69622
Datasheet
MSMCGLCE6.5AE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMCG64A/TR

DigiKey Part Number
150-MSMCG64A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMCG64A/TR
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$13.38410$6,692.05
Manufacturers Standard Package