Power Driver Module MOSFET 3 Phase Inverter 700 V 273 A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70TAM05TPAG

DigiKey Part Number
150-MSCSM70TAM05TPAG-ND
Manufacturer
Manufacturer Product Number
MSCSM70TAM05TPAG
Description
MOSFET IPM 700V 273A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 700 V 273 A Module
Datasheet
 Datasheet
EDA/CAD Models
MSCSM70TAM05TPAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
273 A
Manufacturer
Microchip Technology
Voltage
700 V
Packaging
Tube
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Type
MOSFET
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$5,025.72000$5,025.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.