
MSCSM170TLM15CAG | |
---|---|
DigiKey Part Number | 150-MSCSM170TLM15CAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170TLM15CAG |
Description | MOSFET 4N-CH 1700V 179A SP6C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 179A (Tc) 843W (Tc) Chassis Mount SP6C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Three Level Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV) | |
Current - Continuous Drain (Id) @ 25°C | 179A (Tc) | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 90A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 7.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 534nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9900pF @ 1000V | |
Power - Max | 843W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,264.09000 | $4,264.09 |