
MSCSM170HRM075NG | |
---|---|
DigiKey Part Number | 150-MSCSM170HRM075NG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170HRM075NG |
Description | MOSFET 4N-CH 1700V/1200V 337A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV), 1200V (1.2kV) 337A (Tc), 317A (Tc) 1.492kW (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Three Level Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1700V (1.7kV), 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 337A (Tc), 317A (Tc) | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 180A, 20V, 7.8mOhm @ 160A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 15mA, 2.8V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 1068nC @ 20V, 928nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 19800pF @ 1000V, 12100pF @ 1000V | |
Power - Max | 1.492kW (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,545.30000 | $5,545.30 |