Mosfet Array 1200V (1.2kV), 700V 317A (Tc), 227A (Tc) 1253W (Tc), 613W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120HRM08NG

DigiKey Part Number
150-MSCSM120HRM08NG-ND
Manufacturer
Manufacturer Product Number
MSCSM120HRM08NG
Description
MOSFET 4N-CH 1200V/700V 317A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV), 700V 317A (Tc), 227A (Tc) 1253W (Tc), 613W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
7.8mOhm @ 160A, 20V, 9.5mOhm @ 80A, 20V
Manufacturer
Microchip Technology
Vgs(th) (Max) @ Id
2.8V @ 12mA, 2.4V @ 8mA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
928nC @ 20V, 430nC @ 20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
12100pF @ 1000V, 9000pF @ 700V
Technology
Silicon Carbide (SiC)
Power - Max
1253W (Tc), 613W (Tc)
Configuration
4 N-Channel (Three Level Inverter)
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200V (1.2kV), 700V
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
317A (Tc), 227A (Tc)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$4,206.78000$4,206.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.