
MSCDC100H70AG | |
---|---|
DigiKey Part Number | 150-MSCDC100H70AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCDC100H70AG |
Description | BRIDGE RECT 1PHASE 700V 100A SP6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 700 V Chassis Mount SP6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 700 V | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 A | |
Current - Reverse Leakage @ Vr | 400 µA @ 700 V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,456.57000 | $1,456.57 |