New Product
TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-4
TO-247 4

MSC017SMA120B4N

DigiKey Part Number
150-MSC017SMA120B4N-ND
Manufacturer
Manufacturer Product Number
MSC017SMA120B4N
Description
MOSFET SIC 1200 V 17 MOHM TO-247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 119A (Tc) 577W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
22mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
5V @ 4.5mA
Gate Charge (Qg) (Max) @ Vgs
194 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
4274 pF @ 1200 V
FET Feature
-
Power Dissipation (Max)
577W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$240.46000$240.46
25$221.68760$5,542.19
100$192.87660$19,287.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.