MPLAD6.5KP40AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.01410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $52.55039
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.00225
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $77.75820
Datasheet
PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD6.5KP40AE3

DigiKey Part Number
MPLAD6.5KP40AE3-ND
Manufacturer
Manufacturer Product Number
MPLAD6.5KP40AE3
Description
TVS DIODE 40VWM 64.5VC PLAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
64.5V Clamp 101A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD6.5KP40AE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
101A
Power - Peak Pulse
6500W (6.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
147$36.53898$5,371.23