MPLAD15KP12A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $343.63200
Datasheet
MPLAD30KP260AE3/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD15KP12A/TR

DigiKey Part Number
MPLAD15KP12A/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPLAD15KP12A/TR
Description
TVS DIODE 12VWM 19.9VC PLAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
19.9V Clamp 753A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
753A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$168.24420$16,824.42
Manufacturers Standard Package