



MPFS250TL-FCG1152I | |
---|---|
DigiKey Part Number | 150-MPFS250TL-FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS250TL-FCG1152I |
Description | IC SOC RISC-V 1152FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS250TL-FCG1152I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128kB | |
RAM Size | 2.2MB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 254K Logic Modules | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 1152-BBGA, FCBGA | |
Supplier Device Package | 1152-FCBGA (35x35) | |
Number of I/O | MCU - 136, FPGA - 372 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,690.84000 | $4,690.84 |