325 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
325 LFBGA
Microchips PolarFire® SoC FPGAs | First Look

MPFS095TS-FCS325M

DigiKey Part Number
150-MPFS095TS-FCS325M-ND
Manufacturer
Manufacturer Product Number
MPFS095TS-FCS325M
Description
MPFS095TS-FCS325M
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 325-LFBGA (11x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128KB
RAM Size
857.6KB
Peripherals
DMA, PCI, PWM
Connectivity
CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 93K Logic Modules
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
325-LFBGA
Supplier Device Package
325-LFBGA (11x14.5)
Number of I/O
MCU - 102, FPGA - 80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.