784 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
784 FCBGA
PolarFire® SoC FPGAs | Datasheet Preview
Microchips PolarFire® SoC FPGAs | First Look

MPFS095TL-FCVG784I

DigiKey Part Number
150-MPFS095TL-FCVG784I-ND
Manufacturer
Manufacturer Product Number
MPFS095TL-FCVG784I
Description
IC SOC RISC-V 784BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128kB
RAM Size
857.6kB
Peripherals
DMA, PCI, PWM
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 93K Logic Modules
Operating Temperature
-40°C ~ 100°C
Number of I/O
MCU - 136, FPGA - 276
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$2,499.73000$2,499.73
25$2,374.72800$59,368.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.