325 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
325 LFBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily

MPF200T-1FCSG325E

DigiKey Part Number
MPF200T-1FCSG325E-ND
Manufacturer
Manufacturer Product Number
MPF200T-1FCSG325E
Description
IC FPGA 170 I/O 325FPGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 170 13619200 192000 325-LFBGA, FC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
192000
Total RAM Bits
13619200
Number of I/O
170
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
325-FCBGA (11x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2$3,459.95000$6,919.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.