2 pF Thin Film Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8020-206/TR

DigiKey Part Number
150-MPC8020-206/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC8020-206/TR
Description
SI CAPACITOR NON HERMETIC MMSM
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
2 pF Thin Film Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
0402 (1005 Metric)
Manufacturer
Microchip Technology
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Features
RF, High Q, Low Loss
Part Status
Active
Size / Dimension
0.043" L x 0.023" W (1.09mm x 0.58mm)
Capacitance
2 pF
Height - Seated (Max)
0.016" (0.41mm)
Tolerance
±10%
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.18272$24,182.72
Manufacturers Standard Package