
MNS1N6844U3/TR | |
---|---|
DigiKey Part Number | 150-MNS1N6844U3/TR-ND |
Manufacturer | |
Manufacturer Product Number | MNS1N6844U3/TR |
Description | DIODE SCHOTTKY 100V 15A U3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount U3 (SMD-0.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 5V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/679 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U3 (SMD-0.5) | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1,063.98140 | $106,398.14 |