
MICRF405YML-TR | |
|---|---|
DigiKey Part Number | 576-1965-2-ND - Tape & Reel (TR) 576-1965-1-ND - Cut Tape (CT) 576-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICRF405YML-TR |
Description | RF TX IC ASK 290-980MHZ 24VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 290MHz ~ 980MHz 10dBm 200kbps PCB, Surface Mount Antenna 24-VFQFN Exposed Pad, 24-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MICRF405YML-TR Models |
Category | Current - Transmitting 18mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Frequency 290MHz ~ 980MHz | Mounting Type Surface Mount |
Applications ISM | Package / Case 24-VFQFN Exposed Pad, 24-MLF® |
Modulation or Protocol ASK, FSK | Supplier Device Package 24-MLF (4x4) |
Data Rate (Max) 200kbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 25 | $15.86760 | $396.69 |
| 100 | $15.41530 | $1,541.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $18.99167 | $94,958.35 |

