MIC94325YMT-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.03000
Datasheet
6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-UFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC94325YMT-T5

DigiKey Part Number
576-4163-2-ND - Tape & Reel (TR)
576-4163-1-ND - Cut Tape (CT)
576-4163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94325YMT-T5
Description
IC REG LIN POS ADJ 500MA 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC94325YMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
PSRR
85dB ~ 50dB (100Hz ~ 5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types