


MIC94310-SYMT-TR | |
---|---|
DigiKey Part Number | 576-4295-2-ND - Tape & Reel (TR) 576-4295-1-ND - Cut Tape (CT) 576-4295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94310-SYMT-TR |
Description | IC REG LINEAR 3.3V 200MA 4-TDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC94310-SYMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 85dB ~ 50dB (100Hz ~ 10MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFDFN Exposed Pad | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
25 | $2.55200 | $63.80 |
100 | $2.22260 | $222.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.22266 | $11,113.30 |