MIC94093YMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.61748
Datasheet
Power Switch/Driver 1:1 P-Channel 1.2A 4-TMLF® (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94093YMT-TR

DigiKey Part Number
576-3491-2-ND - Tape & Reel (TR)
576-3491-1-ND - Cut Tape (CT)
576-3491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94093YMT-TR
Description
IC PWR SWITCH P-CHAN 1:1 4TMLF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A 4-TMLF® (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC94093YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
130mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-TMLF® (1.2x1.2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
25$4.27520$106.88
100$3.78190$378.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.78189$18,909.45
Manufacturers Standard Package