Direct
Similar

MIC94052BC6-TR | |
|---|---|
DigiKey Part Number | MIC94052BC6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC94052BC6-TR |
Description | MOSFET P-CH 6V 2A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 6 V 2A (Ta) 270mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 84mOhm @ 100mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Packaging Tape & Reel (TR) | Vgs (Max) 6V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 270mW (Ta) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 6 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC94052YC6-TR | Microchip Technology | 7,599 | 576-2938-1-ND | $6.25000 | Direct |
| NTGS3443T1G | onsemi | 19,014 | NTGS3443T1GOSCT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.32335 | $9,970.05 |
| 6,000 | $3.08897 | $18,533.82 |
| 9,000 | $2.98029 | $26,822.61 |



