
MIC9131YM | |
---|---|
DigiKey Part Number | 576-2419-ND |
Manufacturer | |
Manufacturer Product Number | MIC9131YM |
Description | IC REG CTRLR TELECOM 1OUT 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | - Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC9131YM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Telecom | |
Voltage - Input | 9V ~ 18V | |
Number of Outputs | 1 | |
Voltage - Output | 4.7V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.74000 | $39.74 |
25 | $33.09040 | $827.26 |
100 | $32.12550 | $3,212.55 |