Direct

MIC9130BM-TR | |
|---|---|
DigiKey Part Number | MIC9130BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC9130BM-TR |
Description | IC REG CTRLR TELECOM 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Telecom Voltage Regulator IC 1 Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC9130BM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, Telecom | |
Voltage - Input | 9V ~ 18V | |
Number of Outputs | 1 | |
Voltage - Output | 4.7V ~ 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $20.45098 | $51,127.45 |


