MIC811MU TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $7.03108
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 25,410
Unit Price: $14.55000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,548
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5,900
Unit Price: $41.85000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,811
Unit Price: $10.36000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC811MU TR

DigiKey Part Number
MIC811MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC811MU TR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC811MU TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes