Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MIC809RU-TR | |
|---|---|
DigiKey Part Number | MIC809RU-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC809RU-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC809RU-TR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM809RVLB713 | Microchip Technology | 3,751 | TCM809RVLB713CT-ND | $3.78000 | Similar |
| TCM809RVNB713 | Microchip Technology | 9,111 | TCM809RVNB713CT-ND | $3.78000 | Similar |
| MIC809RUY-TR | Microchip Technology | 4,354 | 576-1321-1-ND | $4.77000 | Parametric Equivalent |
| TCM809RENB713 | Microchip Technology | 1,706 | TCM809RENB713CT-ND | $3.78000 | Parametric Equivalent |
| MAX6326UR26+T | Analog Devices Inc./Maxim Integrated | 3,188 | MAX6326UR26+TCT-ND | $57.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.42416 | $7,272.48 |
| 6,000 | $2.23321 | $13,399.26 |
| 9,000 | $2.13624 | $19,226.16 |
| 15,000 | $2.05538 | $30,830.70 |










