Parametric Equivalent

MIC79050-4.2YMM-TR | |
|---|---|
DigiKey Part Number | MIC79050-4.2YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC79050-4.2YMM-TR |
Description | IC BATT CHG LI-ION 1CELL 8MSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC79050-4.2YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant, Pulsed | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.85444 | $69,636.10 |


