Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC708SM-TR | |
|---|---|
DigiKey Part Number | MIC708SM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC708SM-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC708SM-TR Models |
Category | Output Complementary |
Manufacturer Microchip Technology | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC708SMY-TR | Microchip Technology | 2,090 | MIC708SMY-CT-ND | $5.59000 | Direct |
| ADM708SARZ | Analog Devices Inc. | 2,254 | 505-ADM708SARZ-ND | $26.39000 | Similar |
| DS1708SESA+ | Analog Devices Inc./Maxim Integrated | 108 | DS1708SESA+-ND | $132.28000 | Similar |
| DS1708SESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1708SESA+T&R-ND | $64.49616 | Similar |
| MAX708SCSA+ | Analog Devices Inc./Maxim Integrated | 784 | MAX708SCSA+-ND | $90.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.16212 | $12,905.30 |
| 5,000 | $4.93290 | $24,664.50 |





