Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC706RMY-TR | |
|---|---|
DigiKey Part Number | MIC706RMY-TR-ND - Tape & Reel (TR) MIC706RMY-CT-ND - Cut Tape (CT) MIC706RMY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC706RMY-TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC706RMY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.81042 | $19,526.05 |




