MIC706M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 250
Unit Price: $10.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 392
Unit Price: $54.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,051
Unit Price: $54.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,919
Unit Price: $54.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 82
Unit Price: $47.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 727
Unit Price: $49.18000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,420
Unit Price: $113.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 340
Unit Price: $53.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 635
Unit Price: $72.26000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 600
Unit Price: $81.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,666
Unit Price: $77.18000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 29
Unit Price: $6.98000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC706M

DigiKey Part Number
MIC706M-ND
Manufacturer
Manufacturer Product Number
MIC706M
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC706M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,045$5.69600$5,952.32