
MIC6315-30D2UY-TR | |
---|---|
DigiKey Part Number | 576-2889-2-ND - Tape & Reel (TR) 576-2889-1-ND - Cut Tape (CT) 576-2889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-30D2UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-30D2UY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
25 | $3.70440 | $92.61 |
100 | $3.37510 | $337.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.37515 | $10,125.45 |