Power Switch/Driver 1:8 Bipolar 500mA 18-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP
18-SOIC

MIC5842YWM-TR

DigiKey Part Number
MIC5842YWM-TR-ND - Tape & Reel (TR)
MIC5842YWM-CT-ND - Cut Tape (CT)
MIC5842YWM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5842YWM-TR
Description
IC PWR DRIVER BIPOLAR 1:8 18SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 Bipolar 500mA 18-SOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5842YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
Bipolar
Interface
Strobe, Serial
Voltage - Load
15V (Max)
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.64000$32.64
25$27.21320$680.33
100$24.82890$2,482.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.82893$24,828.93
Manufacturers Standard Package