


MIC5524-3.3YMT-TZ | |
|---|---|
DigiKey Part Number  | 576-4443-2-ND - Tape & Reel (TR) 576-4443-1-ND - Cut Tape (CT) 576-4443-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MIC5524-3.3YMT-TZ  | 
Description  | IC REG LINEAR 3.3V 500MA 4-TDFN  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-TDFN (1x1)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MIC5524-3.3YMT-TZ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3.3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.5V @ 500mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 55 µA  | |
PSRR  | 80dB ~ 65dB (100Hz ~ 1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-UDFN Exposed Pad  | |
Supplier Device Package  | 4-TDFN (1x1)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| 25 | $2.03960 | $50.99 | 
| 100 | $1.95800 | $195.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $1.95805 | $19,580.50 | 










