MIC5392-PMYMT-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4,945
Unit Price: $1.56000
Datasheet
6-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-UFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5392-PMYMT-T5

DigiKey Part Number
576-4119-2-ND - Tape & Reel (TR)
576-4119-1-ND - Cut Tape (CT)
576-4119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5392-PMYMT-T5
Description
IC REG LINEAR 2.8V/3V 6-TDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5392-PMYMT-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V, 3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA, 0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
85 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable