MIC5365-2.8YD5-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.03000
Datasheet

Similar


Microchip Technology
In Stock: 3,000
Unit Price: $5.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.79888
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.96352
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.55660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.69731
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.08000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,249
Unit Price: $16.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,313
Unit Price: $18.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,110
Unit Price: $17.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,077
Unit Price: $18.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,750
Unit Price: $18.44000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5365-2.8YD5-T5

DigiKey Part Number
576-4046-2-ND - Tape & Reel (TR)
576-4046-1-ND - Cut Tape (CT)
576-4046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5365-2.8YD5-T5
Description
IC REG LIN 2.8V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5365-2.8YD5-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable