


MIC5365-1.5YMT-TZ | |
---|---|
DigiKey Part Number | MIC5365-1.5YMT-TZTR-ND - Tape & Reel (TR) MIC5365-1.5YMT-TZCT-ND - Cut Tape (CT) MIC5365-1.5YMT-TZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-1.5YMT-TZ |
Description | IC REG LINEAR 1.5V 150MA 4-TMLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-1.5YMT-TZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
25 | $0.98520 | $24.63 |
100 | $0.90320 | $90.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90321 | $9,032.10 |