


MIC5357-SGYMME-TR | |
---|---|
DigiKey Part Number | 150-MIC5357-SGYMME-TR-ND - Tape & Reel (TR) 150-MIC5357-SGYMME-TRCT-ND - Cut Tape (CT) 150-MIC5357-SGYMME-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5357-SGYMME-TR |
Description | IC REG LIN 1.8V/3.3V 8-MSOP-EP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 500mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5357-SGYMME-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 500mA, 0.3V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 175 µA | |
Current - Supply (Max) | 240 µA | |
PSRR | 70dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
25 | $5.59760 | $139.94 |
100 | $5.35080 | $535.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.35080 | $13,377.00 |