8-TMLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TMLF
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5350-MGYMT-TR

DigiKey Part Number
576-3671-2-ND - Tape & Reel (TR)
576-3671-1-ND - Cut Tape (CT)
576-3671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5350-MGYMT-TR
Description
IC REG LINEAR 2.8V/1.8V 8-TMLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 500mA 8-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5350-MGYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA, 0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
175 µA
Current - Supply (Max)
240 µA
PSRR
50dB ~ 35dB (1kHz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, 8-TMLF®
Supplier Device Package
8-TMLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
25$4.59800$114.95
100$4.41340$441.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.41341$22,067.05
Manufacturers Standard Package