MIC5317-2.8YM5-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 781
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,000
Unit Price: $5.35000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,500
Unit Price: $4.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3,000
Unit Price: $4.94000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.91020
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $3.46000
Datasheet

Similar


Texas Instruments
In Stock: 1,906
Unit Price: $6.34000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5,181
Unit Price: $5.43000
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5317-2.8YM5-T5

DigiKey Part Number
576-4493-2-ND - Tape & Reel (TR)
576-4493-1-ND - Cut Tape (CT)
576-4493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5317-2.8YM5-T5
Description
IC REG LINEAR 2.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5317-2.8YM5-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.31V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable