MIC5317-1.8YM5-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3,386
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 131
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2,050
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $3.90023
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


Texas Instruments
In Stock: 3,329
Unit Price: $7.47000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 6,658
Unit Price: $8.29000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 18,858
Unit Price: $6.40000
Datasheet
SOT 23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5317-1.8YM5-T5

DigiKey Part Number
576-4487-1-ND - Cut Tape (CT)
576-4487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5317-1.8YM5-T5
Description
IC REG LINEAR 1.8V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5317-1.8YM5-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 150mA
Current - Output
Current - Quiescent (Iq)
39 µA
PSRR
80dB ~ 65dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.