



MIC5309YD6-TR | |
|---|---|
DigiKey Part Number | 576-3039-2-ND - Tape & Reel (TR) 576-3039-1-ND - Cut Tape (CT) 576-3039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5309YD6-TR |
Description | IC REG LIN POS ADJ 300MA TSOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5309YD6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
PSRR | 90dB ~ 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 25 | $7.39920 | $184.98 |
| 100 | $6.65940 | $665.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.65947 | $19,978.41 |

