


MIC5301-2.8YMT-TR | |
---|---|
DigiKey Part Number | MIC5301-2.8YMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5301-2.8YMT-TR |
Description | IC REG LINEAR 2.8V 150MA 6-TMLF |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5301-2.8YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 75dB ~ 50dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.07110 | $30,355.50 |